
E20-00A | |
|---|---|
DigiKey Part Number | CH327-ND |
Manufacturer | |
Manufacturer Product Number | E20-00A |
Description | SWITCH SNAP ACTION DPDT 20A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 1280gf |
Packaging Bulk | Operating Position 0.248" (6.3mm) |
Part Status Active | Pretravel 0.100" (2.5mm) |
Circuit DPDT | Differential Travel 0.015" (0.38mm) |
Switch Function On-Mom | Overtravel 0.050" (1.27mm) |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 105°C |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,57557 € | 7.718,01 € |
| Unit Price without VAT: | 8,57557 € |
|---|---|
| Unit Price with VAT: | 10,20493 € |

