
E14-00K | |
|---|---|
DigiKey Part Number | CH317-ND |
Manufacturer | |
Manufacturer Product Number | E14-00K |
Description | SWITCH SNAP ACTION SPDT 25A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Roller |
Manufacturer ZF Electronics | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Force 285gf |
Part Status Active | Operating Position 0.860" (21.84mm) |
Circuit SPDT | Pretravel 0.347" (8.8mm) |
Switch Function On-Mom | Differential Travel 0.045" (1.1mm) |
Current Rating (Amps) 25A (AC), 2A (DC) | Overtravel 0.130" (3.3mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 48 V | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.344 | 4,15388 € | 5.582,81 € |
| Unit Price without VAT: | 4,15388 € |
|---|---|
| Unit Price with VAT: | 4,94312 € |

