Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E13-00J

DigiKey Part Number
CH100-ND
Manufacturer
Manufacturer Product Number
E13-00J
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
48 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
425gf
Release Force
-
Operating Position
0.670" (17.0mm)
Pretravel
0.050" (1.27mm)
Differential Travel
0.015" (0.38mm)
Overtravel
0.109" (2.77mm)
Mechanical Life
-
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 551 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,96947 €2.969,47 €
Unit Price without VAT:2,96947 €
Unit Price with VAT:3,53367 €

Other Suppliers on DigiKey

551In Stock
Ships from WEC