Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH4C-B1LA

DigiKey Part Number
CH844-ND
Manufacturer
Manufacturer Product Number
DH4C-B1LA
Description
SWITCH SNAP ACT SPDT 0.05A 30V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
-
Operating Position
0.264" (6.7mm)
Pretravel
0.051" (1.3mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.011" (0.3mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.