Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH4C-B1AA

DigiKey Part Number
CH842-ND
Manufacturer
Manufacturer Product Number
DH4C-B1AA
Description
SWITCH SNAP ACT SPDT 0.05A 30V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
ZF Electronics
Mounting Type
Chassis Mount
Series
Termination Style
Solder Lug
Packaging
Bulk
Operating Force
90gf
Part Status
Obsolete
Operating Position
0.220" (5.6mm)
Circuit
SPDT
Pretravel
0.008" (0.2mm)
Switch Function
On-Mom
Differential Travel
0.003" (0.075mm)
Current Rating (Amps)
50mA (DC)
Overtravel
0.004" (0.1mm)
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.