
DH3C-B1LA | |
|---|---|
DigiKey Part Number | CH843-ND |
Manufacturer | |
Manufacturer Product Number | DH3C-B1LA |
Description | SWITCH SNAP ACTION SPDT 0.3A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Simulated Roller |
Manufacturer ZF Electronics | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Operating Force 50gf |
Part Status Obsolete | Operating Position 0.264" (6.7mm) |
Circuit SPDT | Pretravel 0.051" (1.3mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 300mA (DC) | Overtravel 0.011" (0.3mm) |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 70°C |

