
DGG3-E5LC | |
|---|---|
DigiKey Part Number | 85-DGG3-E5LC-ND |
Manufacturer | |
Manufacturer Product Number | DGG3-E5LC |
Description | SWITCH SNAP ACTION SPDT 50MA 30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer ZF Electronics | Actuator Type Lever, Straight |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Mechanical Life 1,000,000 Cycles |
Circuit SPDT | Electrical Life 25,000 Cycles |
Switch Function On-On | Operating Temperature -25°C ~ 125°C |
Current Rating (Amps) 100mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,55500 € | 25,55 € |
| 25 | 2,39520 € | 59,88 € |
| 50 | 2,34160 € | 117,08 € |
| 100 | 1,86270 € | 186,27 € |
| 250 | 1,75632 € | 439,08 € |
| 500 | 1,64984 € | 824,92 € |
| 1.000 | 1,54340 € | 1.543,40 € |
| 5.000 | 1,43696 € | 7.184,80 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

