
DGE3-E7RD | |
|---|---|
DigiKey Part Number | 85-DGE3-E7RD-ND |
Manufacturer | |
Manufacturer Product Number | DGE3-E7RD |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Off | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | - | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Operating Position | - | |
Differential Travel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,92900 € | 39,29 € |
| 25 | 3,73240 € | 93,31 € |
| 50 | 3,63420 € | 181,71 € |
| 100 | 3,14310 € | 314,31 € |
| 250 | 2,94664 € | 736,66 € |
| 500 | 2,79928 € | 1.399,64 € |
| 1.000 | 2,70106 € | 2.701,06 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

