
DG23-B3AA | |
|---|---|
DigiKey Part Number | 2266-DG23-B3AA-ND |
Manufacturer | |
Manufacturer Product Number | DG23-B3AA |
Description | SWITCH SNAP 50MA INSERT LEFT |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin |

