
DC3CM5RB | |
|---|---|
DigiKey Part Number | DC3CM5RB-ND |
Manufacturer | |
Manufacturer Product Number | DC3CM5RB |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 92gf | |
Release Force | - | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.180" (4.6mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |

