
DB3C-A1RC | |
|---|---|
DigiKey Part Number | DB3C-A1RC-ND |
Manufacturer | |
Manufacturer Product Number | DB3C-A1RC |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer ZF Electronics | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 55gf |
Packaging Bulk | Operating Position 0.638" (16.2mm) |
Part Status Active | Pretravel 0.178" (4.5mm) |
Circuit SPDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-Mom | Overtravel 0.079" (2.0mm) |
Current Rating (Amps) 100mA (AC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 1,87344 € | 2.098,25 € |
| Unit Price without VAT: | 1,87344 € |
|---|---|
| Unit Price with VAT: | 2,22939 € |

