Similar
Similar
Similar
Similar

DB3C-A1AA | |
|---|---|
DigiKey Part Number | DB3C-A1AA-ND |
Manufacturer | |
Manufacturer Product Number | DB3C-A1AA |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer ZF Electronics | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 150gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.040" (1.0mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 100mA (AC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11SM3-H58 | Honeywell Sensing and Productivity Solutions | 178 | 480-3953-ND | 8,64000 € | Similar |
| 41SM1-T2 | Honeywell Sensing and Productivity Solutions | 115 | 480-2315-ND | 17,82000 € | Similar |
| ABS1410419 | Panasonic Industry | 84 | 255-3819-ND | 2,79000 € | Similar |
| ABS1410519 | Panasonic Industry | 5 | 255-2028-ND | 3,38000 € | Similar |
| ZM10B10A01 | Honeywell Sensing and Productivity Solutions | 19.344 | 480-6241-ND | 2,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,59638 € | 1.915,66 € |
| Unit Price without VAT: | 1,59638 € |
|---|---|
| Unit Price with VAT: | 1,89969 € |







