
DB1C-A1RC | |
|---|---|
DigiKey Part Number | DB1C-A1RC-ND |
Manufacturer | |
Manufacturer Product Number | DB1C-A1RC |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer ZF Electronics | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 55gf |
Packaging Bulk | Operating Position 0.638" (16.2mm) |
Part Status Active | Pretravel 0.178" (4.5mm) |
Circuit SPDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-Mom | Overtravel 0.079" (2.0mm) |
Current Rating (Amps) 5A (AC), 1A (DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 48 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 1,62296 € | 1.817,72 € |
| Unit Price without VAT: | 1,62296 € |
|---|---|
| Unit Price with VAT: | 1,93132 € |

