
DA3C-B1SB | |
|---|---|
DigiKey Part Number | CH286-ND |
Manufacturer | |
Manufacturer Product Number | DA3C-B1SB |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 30gf |
Packaging Bulk | Operating Position 0.571" (14.5mm) |
Part Status Obsolete | Pretravel 0.131" (3.3mm) |
Circuit SPDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller |

