
DA3C-B1LB | |
|---|---|
DigiKey Part Number | CH599-ND |
Manufacturer | |
Manufacturer Product Number | DA3C-B1LB |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 27gf |
Packaging Bulk | Operating Position 0.350" (8.9mm) |
Part Status Obsolete | Pretravel 0.140" (3.6mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.055" (1.4mm) |
Current Rating (Amps) 100mA (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB3C-B1LC | ZF Electronics | 0 | DB3C-B1LC-ND | 1,66224 € | Similar |

