Direct
Similar

D44L-R1LD | |
|---|---|
DigiKey Part Number | CH299-ND |
Manufacturer | |
Manufacturer Product Number | D44L-R1LD |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Features Explosion Proof |
Packaging Bulk | Operating Force 41gf |
Part Status Obsolete | Operating Position 0.551" (14.0mm) |
Circuit SPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.090" (2.3mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851502F045C1A | E-Switch | 0 | EG4523-ND | 1,84000 € | Direct |
| V15H22-CZ300A02-K | Honeywell Sensing and Productivity Solutions | 0 | V15H22-CZ300A02-K-ND | 3,89892 € | Similar |




