
D449-R1MD-G2 | |
|---|---|
DigiKey Part Number | D449-R1MD-ND |
Manufacturer | |
Manufacturer Product Number | D449-R1MD-G2 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Explosion Proof | |
Operating Force | 25gf | |
Release Force | 6.118gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.200" (5.1mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,01179 € | 2.891,32 € |
| Unit Price without VAT: | 3,01179 € |
|---|---|
| Unit Price with VAT: | 3,58403 € |

