
D443-R1RD | |
|---|---|
DigiKey Part Number | D443-R1RD-ND |
Manufacturer | |
Manufacturer Product Number | D443-R1RD |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer ZF Electronics | Features Explosion Proof |
Series | Operating Force 147gf |
Packaging Bulk | Release Force 41gf |
Part Status Active | Operating Position 0.806" (20.5mm) |
Circuit SPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 10A (AC) | Overtravel 0.087" (2.2mm) |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,85289 € | 2.738,77 € |
| Unit Price without VAT: | 2,85289 € |
|---|---|
| Unit Price with VAT: | 3,39494 € |

