
D443-R1AA-G2 | |
|---|---|
DigiKey Part Number | D443-R1AA-G2-ND |
Manufacturer | |
Manufacturer Product Number | D443-R1AA-G2 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer ZF Electronics | Features Explosion Proof |
Series | Operating Force 291gf |
Packaging Bulk | Release Force 102gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.012" (0.3mm) |
Current Rating (Amps) 10A (AC) | Overtravel 0.051" (1.3mm) |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,65659 € | 1.987,91 € |
| Unit Price without VAT: | 1,65659 € |
|---|---|
| Unit Price with VAT: | 1,97134 € |

