D43C-R1AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-Switch
In Stock: 0
Unit Price: 1,79000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 2,52845 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 2,92080 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 2,51783 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 180
Unit Price: 6,72000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 38
Unit Price: 3,88000 €
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D43C-R1AA

DigiKey Part Number
CH125-ND
Manufacturer
Manufacturer Product Number
D43C-R1AA
Description
SWITCH SNAP ACTION SPDT 5A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
ZF Electronics
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Features
Explosion Proof
Packaging
Bulk
Operating Force
173gf
Part Status
Obsolete
Operating Position
0.560" (14.2mm)
Circuit
SPDT
Pretravel
0.047" (1.2mm)
Switch Function
On-Mom
Differential Travel
0.012" (0.3mm)
Current Rating (Amps)
5A (AC)
Overtravel
0.051" (1.3mm)
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS0851500F160C1AE-Switch0EG4521-ND1,79000 €Direct
V15T16-EZ200A01-KHoneywell Sensing and Productivity Solutions0V15T16-EZ200A01-K-ND2,52845 €Similar
V15T16-EZ200A05-KHoneywell Sensing and Productivity Solutions0V15T16-EZ200A05-K-ND2,92080 €Similar
V15T22-CZ200-KHoneywell Sensing and Productivity Solutions0V15T22-CZ200-K-ND2,51783 €Similar
V7-1S17D8Honeywell Sensing and Productivity Solutions180480-2359-ND6,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes