
D429-R1MD-G2 | |
|---|---|
DigiKey Part Number | D429-R1MD-G2-ND |
Manufacturer | |
Manufacturer Product Number | D429-R1MD-G2 |
Description | SWITCH SNAP ACTION SPDT 3A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer ZF Electronics | Features Explosion Proof |
Series | Operating Force 14gf |
Packaging Box | Release Force 3.059gf |
Part Status Obsolete | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.200" (5.1mm) |
Switch Function On-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 3A (AC) | Overtravel 0.141" (3.6mm) |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |

