Direct

D423-R1RA-G2 | |
|---|---|
DigiKey Part Number | D423-R1RA-ND |
Manufacturer | |
Manufacturer Product Number | D423-R1RA-G2 |
Description | SWITCH SNAP ACTION SPDT 3A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer ZF Electronics | Features Explosion Proof |
Series | Operating Force 194gf |
Packaging Bulk | Release Force 41gf |
Part Status Obsolete | Operating Position 0.806" (20.5mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 3A (AC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D433-R1RA-G2 | ZF Electronics | 0 | D433-R1RA-ND | 3,49462 € | Direct |

