
D413-R1RA-G2 | |
|---|---|
DigiKey Part Number | D413-R1RA-ND |
Manufacturer | |
Manufacturer Product Number | D413-R1RA-G2 |
Description | SWITCH SNAP ACT SPDT 0.1A 250V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer ZF Electronics | Features Explosion Proof |
Series | Operating Force 194gf |
Packaging Bulk | Release Force 41gf |
Part Status Active | Operating Position 0.806" (20.5mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 100mA (AC), 500mA (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V7-1V19E9 | Honeywell Sensing and Productivity Solutions | 300 | 480-2370-ND | 5,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,56216 € | 4.274,59 € |
| Unit Price without VAT: | 3,56216 € |
|---|---|
| Unit Price with VAT: | 4,23897 € |


