
CS1A-A1AA | |
|---|---|
DigiKey Part Number | CS1A-A1AA-ND |
Manufacturer | |
Manufacturer Product Number | CS1A-A1AA |
Description | SWITCH PB NO SPST RECT TH |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Category | Current Rating (Amps) 10mA (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Natural |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 65°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |

