CRE23F2BBBNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 482
Unit Price: 2,00000 €
Datasheet
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE23F2BBBNE

DigiKey Part Number
CH806-ND
Manufacturer
Manufacturer Product Number
CRE23F2BBBNE
Description
SWITCH ROCKER SPDT 20A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 28.50mm x 12.10mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 85°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
Electrical Life
6,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VRS-4-Q3PSI-28KNN-0Visual Communications Company - VCC48228-VRS-4-Q3PSI-28KNN-0-ND2,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,31066 €1.310,66 €
Unit Price without VAT:1,31066 €
Unit Price with VAT:1,55969 €