
0E72-40KT | |
|---|---|
DigiKey Part Number | 85-0E72-40KT-ND |
Manufacturer | |
Manufacturer Product Number | 0E72-40KT |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer ZF Electronics | Termination Style Wire Leads |
Series | Operating Force 75gf |
Packaging Bulk | Operating Position 0.762" (19.35mm) |
Part Status Active | Pretravel 0.240" (6.1mm) |
Circuit SPDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-Mom | Overtravel 0.125" (3.2mm) |
Current Rating (Amps) 10A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,06756 € | 12.067,56 € |
| Unit Price without VAT: | 12,06756 € |
|---|---|
| Unit Price with VAT: | 14,36040 € |

