
0E6500A0 | |
|---|---|
DigiKey Part Number | 0E6500A0-ND |
Manufacturer | |
Manufacturer Product Number | 0E6500A0 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 708gf |
Packaging Bulk | Operating Position 0.720" (18.3mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.045" (1.1mm) |
Switch Function On-Mom | Overtravel 0.375" (9.5mm) |
Current Rating (Amps) 16A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,99453 € | 3.994,53 € |
| Unit Price without VAT: | 3,99453 € |
|---|---|
| Unit Price with VAT: | 4,75349 € |

