
PC7-12F2 | |
|---|---|
DigiKey Part Number | 2059-PC7-12F2-ND |
Manufacturer | |
Manufacturer Product Number | PC7-12F2 |
Description | BATTERY LEAD ACID 12V 7AH SLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 7Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 5.94" L x 2.56" W x 3.70" H (151.0mm x 65.0mm x 94.0mm) |
Packaging Box | Termination Style Spade, .250" (6.3mm) |
Part Status Active | Discharge Rate 350mA |
Battery Chemistry | Shelf Life 12 Months |
Battery Cell Size | Standard Charge Current 2.1A |
Voltage - Rated | Standard Charge Time 20Hrs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,61000 € | 25,61 € |
| 10 | 21,20800 € | 212,08 € |
| 50 | 18,58780 € | 929,39 € |
| 100 | 17,56190 € | 1.756,19 € |
| 250 | 16,29208 € | 4.073,02 € |
| 500 | 15,39286 € | 7.696,43 € |
| Unit Price without VAT: | 25,61000 € |
|---|---|
| Unit Price with VAT: | 30,47590 € |


