
PC5-12F1 | |
|---|---|
DigiKey Part Number | 2059-PC5-12F1-ND |
Manufacturer | |
Manufacturer Product Number | PC5-12F1 |
Description | BATTERY LEAD ACID 12V 5AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.54" L x 2.76" W x 3.98" H (89.9mm x 70.1mm x 101.1mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | 12 Months | |
Standard Charge Current | 1.5A | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| 10 | 20,08600 € | 200,86 € |
| 50 | 17,60540 € | 880,27 € |
| 100 | 16,63360 € | 1.663,36 € |
| 250 | 15,43096 € | 3.857,74 € |
| 500 | 14,57928 € | 7.289,64 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |



