PC12-6F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC12-6F1

DigiKey Part Number
2059-PC12-6F1-ND
Manufacturer
Manufacturer Product Number
PC12-6F1
Description
BATTERY LEAD ACID 6V 12AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.94" L x 1.97" W x 3.70" H (151.0mm x 50.0mm x 94.0mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
3.6A
Standard Charge Time
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,29000 €27,29 €
1022,59800 €225,98 €
5019,80680 €990,34 €
10018,71360 €1.871,36 €
25017,36048 €4.340,12 €
50016,40238 €8.201,19 €
Manufacturers Standard Package
Unit Price without VAT:27,29000 €
Unit Price with VAT:32,47510 €