PC1.3-6F1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ZEUS Battery Products
In Stock: 257
Unit Price: 10,47000 €
Datasheet
PC1.3-6F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC1.3-6F1

DigiKey Part Number
2059-PC1.3-6F1-ND
Manufacturer
Manufacturer Product Number
PC1.3-6F1
Description
BATTERY LEAD ACID 6V 1.3AH
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.3Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.82" L x 0.94" W x 2.01" H (97.0mm x 24.0mm x 51.0mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
390mA
Standard Charge Time
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes