
ZP05S0900WB | |
|---|---|
DigiKey Part Number | 3388-ZP05S0900WB-ND |
Manufacturer | |
Manufacturer Product Number | ZP05S0900WB |
Description | AC/DC CONVERTER 9V 4.95W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 550mA 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 550mA | |
Power (Watts) | 4.95 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm) | |
Approval Agency | cURus | |
Standard Number | 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | ±3% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 5 | 5,74400 € | 28,72 € |
| 15 | 5,40067 € | 81,01 € |
| 30 | 5,19467 € | 155,84 € |
| 60 | 4,99650 € | 299,79 € |
| 105 | 4,84200 € | 508,41 € |
| 255 | 4,60659 € | 1.174,68 € |
| 510 | 4,43049 € | 2.259,55 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |


