
HPI10S0500ER | |
|---|---|
DigiKey Part Number | 3388-HPI10S0500ER-ND |
Manufacturer | |
Manufacturer Product Number | HPI10S0500ER |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 120 ~ 745 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.22" W x 0.89" H (52.5mm x 31.1mm x 22.5mm) | |
Approval Agency | CB, CE, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±5% | |
Load Regulation | ±5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 5 | 13,91800 € | 69,59 € |
| 10 | 13,38700 € | 133,87 € |
| 30 | 12,58700 € | 377,61 € |
| 60 | 12,10667 € | 726,40 € |
| 120 | 11,64400 € | 1.397,28 € |
| 270 | 11,41167 € | 3.081,15 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |


