
BV301S09020 | |
|---|---|
DigiKey Part Number | 3388-BV301S09020-ND |
Manufacturer | |
Manufacturer Product Number | BV301S09020 |
Description | 2VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2VA Power Transformer 115V Primary 9V Secondary 222mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 222mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 15 | 2,27067 € | 34,06 € |
| 30 | 2,20167 € | 66,05 € |
| 60 | 2,13450 € | 128,07 € |
| 105 | 2,08133 € | 218,54 € |
| 255 | 1,99953 € | 509,88 € |
| 510 | 1,93741 € | 988,08 € |
| 1.005 | 1,87823 € | 1.887,62 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |



