
BV301S06010 | |
|---|---|
DigiKey Part Number | 3388-BV301S06010-ND |
Manufacturer | |
Manufacturer Product Number | BV301S06010 |
Description | PWR XFMR 1VA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1VA Power Transformer 115V Primary 6V Secondary 166mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 166mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 22.30mm | |
Voltage - Isolation | 2800Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 15 | 2,14200 € | 32,13 € |
| 30 | 2,07700 € | 62,31 € |
| 60 | 2,01350 € | 120,81 € |
| 105 | 1,96352 € | 206,17 € |
| 255 | 1,88635 € | 481,02 € |
| 510 | 1,82784 € | 932,20 € |
| 1.005 | 1,77206 € | 1.780,92 € |
| 5.010 | 1,64576 € | 8.245,26 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |



