
BV301D12006 | |
|---|---|
DigiKey Part Number | 3388-BV301D12006-ND |
Manufacturer | |
Manufacturer Product Number | BV301D12006 |
Description | 115V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6VA Power Transformer 115V Primary 12V Secondary 50mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 50mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 15.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 15 | 2,10933 € | 31,64 € |
| 30 | 2,04567 € | 61,37 € |
| 60 | 1,98317 € | 118,99 € |
| 105 | 1,93390 € | 203,06 € |
| 255 | 1,85796 € | 473,78 € |
| 510 | 1,80033 € | 918,17 € |
| 1.005 | 1,74541 € | 1.754,14 € |
| 5.010 | 1,62104 € | 8.121,41 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |





