BV201D15006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV201S06003A

DigiKey Part Number
3388-BV201S06003A-ND
Manufacturer
Manufacturer Product Number
BV201S06003A
Description
115V INPUT 0.35VA PWR XFMR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.35VA Power Transformer 115V Primary 6V Secondary 58mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Tube
Part Status
Active
Voltage - Primary
115V
Voltage - Secondary (Full Load)
6V
Current - Output (Max)
58mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
0.35VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
24.00mm L x 23.00mm W
Height - Seated (Max)
16.00mm
Voltage - Isolation
2800Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,56000 €2,56 €
202,24150 €44,83 €
402,17350 €86,94 €
602,13450 €128,07 €
1002,08600 €208,60 €
2601,99773 €519,41 €
5001,93916 €969,58 €
1.0001,87866 €1.878,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €