
AHI01024 | |
|---|---|
DigiKey Part Number | 3388-AHI01024-ND |
Manufacturer | |
Manufacturer Product Number | AHI01024 |
Description | PWR XFMR 10VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 840mA, Series 420mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 840mA, Series 420mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.50mm L x 41.00mm W | |
Voltage - Isolation | 4200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 12 | 5,31000 € | 63,72 € |
| 36 | 5,05278 € | 181,90 € |
| 60 | 4,93650 € | 296,19 € |
| 108 | 4,80574 € | 519,02 € |
| 252 | 4,62246 € | 1.164,86 € |
| 504 | 4,47704 € | 2.256,43 € |
| 1.008 | 4,33568 € | 4.370,37 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |





