
ZPWM-6030M-R20M | |
|---|---|
DigiKey Part Number | 6325-ZPWM-6030M-R20MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPWM-6030M-R20M |
Description | FIXED IND 0.2UH 24A 2.4 MOHM SMD |
Customer Reference | |
Detailed Description | 0.2 µH Shielded Molded Inductor 24 A 2.4mOhm Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.4mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Molded Inductors, Molding Power Choke |
Type Molded | Mounting Type Surface Mount |
Inductance | Supplier Device Package 6030 |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46744 € | 233,72 € |
| 1.000 | 0,42495 € | 424,95 € |
| Unit Price without VAT: | 0,46744 € |
|---|---|
| Unit Price with VAT: | 0,55625 € |

