
ZPWM-5030ML-R68M | |
|---|---|
DigiKey Part Number | 6325-ZPWM-5030ML-R68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPWM-5030ML-R68M |
Description | FIXED IND 0.7UH 9A 11 MOHM SMD |
Customer Reference | |
Detailed Description | 0.7 µH Shielded Molded Inductor 9 A 11mOhm Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Molded Inductors, Molding Power Choke |
Type Molded | Mounting Type Surface Mount |
Inductance | Supplier Device Package 5030 |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 11.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50994 € | 254,97 € |
| 1.000 | 0,46745 € | 467,45 € |
| 2.000 | 0,33996 € | 679,92 € |
| Unit Price without VAT: | 0,50994 € |
|---|---|
| Unit Price with VAT: | 0,60683 € |

