
ZPWM-5030ML-1R0M | |
|---|---|
DigiKey Part Number | 6325-ZPWM-5030ML-1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPWM-5030ML-1R0M |
Description | FIXED IND 1UH 8.5A 13 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 8.5 A 13mOhm Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Molded Inductors, Molding Power Choke |
Type Molded | Mounting Type Surface Mount |
Inductance | Supplier Device Package 5030 |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51402 € | 257,01 € |
| 1.000 | 0,47119 € | 471,19 € |
| 2.000 | 0,34268 € | 685,36 € |
| Unit Price without VAT: | 0,51402 € |
|---|---|
| Unit Price with VAT: | 0,61168 € |

