
ZPWM-4020ML-1R0M | |
|---|---|
DigiKey Part Number | 6325-ZPWM-4020ML-1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPWM-4020ML-1R0M |
Description | FIXED IND 1UH 6A 24 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6 A 24mOhm 1616 (4040 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Molded Inductors, Molding Power Choke |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 4020 |
Current Rating (Amps) | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35696 € | 178,48 € |
| 1.000 | 0,32296 € | 322,96 € |
| 3.000 | 0,27197 € | 815,91 € |
| Unit Price without VAT: | 0,35696 € |
|---|---|
| Unit Price with VAT: | 0,42478 € |

