
ZBWM322512C2R68MS | |
|---|---|
DigiKey Part Number | 6325-ZBWM322512C2R68MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZBWM322512C2R68MS |
Description | FIXED IND 0.68UH 7A 12 MOHM SMD |
Customer Reference | |
Detailed Description | 0.68 µH Shielded Molded Inductor 7 A 12mOhm 1210 (3225 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43030 € | 215,15 € |
| 1.000 | 0,38727 € | 387,27 € |
| 3.000 | 0,30121 € | 903,63 € |
| Unit Price without VAT: | 0,43030 € |
|---|---|
| Unit Price with VAT: | 0,51206 € |

