
ZBWM252012C24R7MS | |
|---|---|
DigiKey Part Number | 6325-ZBWM252012C24R7MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZBWM252012C24R7MS |
Description | FIXED IND 4.7UH 1.8A 150 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.8 A 150mOhm 1008 (2520 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Molded Inductors, Molding Power Choke |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 252012 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.059" W (2.50mm x 1.50mm) |
Current - Saturation (Isat) 2.1A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08568 € | 42,84 € |
| 1.000 | 0,07710 € | 77,10 € |
| 3.000 | 0,06425 € | 192,75 € |
| Unit Price without VAT: | 0,08568 € |
|---|---|
| Unit Price with VAT: | 0,10196 € |

