
ZBWM252010C3R47MS | |
|---|---|
DigiKey Part Number | 6325-ZBWM252010C3R47MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZBWM252010C3R47MS |
Description | FIXED IND 0.5UH 6.1A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 0.5 µH Shielded Molded Inductor 6.1 A 15mOhm 1008 (2520 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 252010 | |
Size / Dimension | 0.098" L x 0.059" W (2.50mm x 1.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09466 € | 47,33 € |
| 1.000 | 0,08606 € | 86,06 € |
| 3.000 | 0,06885 € | 206,55 € |
| Unit Price without VAT: | 0,09466 € |
|---|---|
| Unit Price with VAT: | 0,11265 € |

