
ZBWM252010C3100MS | |
|---|---|
DigiKey Part Number | 6325-ZBWM252010C3100MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZBWM252010C3100MS |
Description | FIXED IND 10UH 1.05A 500 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.05 A 500mOhm 1008 (2520 Metric) Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Molded Inductors, Molding Power Choke |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 252010 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.059" W (2.50mm x 1.50mm) |
Current - Saturation (Isat) 1.55A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09348 € | 46,74 € |
| 1.000 | 0,08499 € | 84,99 € |
| 3.000 | 0,06799 € | 203,97 € |
| Unit Price without VAT: | 0,09348 € |
|---|---|
| Unit Price with VAT: | 0,11124 € |

