
ZBWM201610C2R10MS | |
|---|---|
DigiKey Part Number | 6325-ZBWM201610C2R10MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZBWM201610C2R10MS |
Description | FIXED IND 0.1UH 8.5A 7 MOHM SMD |
Customer Reference | |
Detailed Description | 0.1 µH Shielded Molded Inductor 8.5 A 7mOhm Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Molded Inductors, Molding Power Choke |
Type Molded | Mounting Type Surface Mount |
Inductance | Supplier Device Package 2016 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08568 € | 42,84 € |
| 1.000 | 0,07710 € | 77,10 € |
| 3.000 | 0,05997 € | 179,91 € |
| Unit Price without VAT: | 0,08568 € |
|---|---|
| Unit Price with VAT: | 0,10196 € |

