
LPL222M30060FVA | |
|---|---|
DigiKey Part Number | 6337-LPL222M30060FVA-ND |
Manufacturer | |
Manufacturer Product Number | LPL222M30060FVA |
Description | CAP ALUM 2200UF 20% 200V SNAP-IN |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51.26mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.47 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.3 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.362" (60.00mm) |
ESR (Equivalent Series Resistance) 51.26mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 5,80500 € | 58,05 € |
| 20 | 5,64350 € | 112,87 € |
| 50 | 5,39680 € | 269,84 € |
| 200 | 4,83595 € | 967,19 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

