
LFG561M35045JVA | |
|---|---|
DigiKey Part Number | 6337-LFG561M35045JVA-ND |
Manufacturer | |
Manufacturer Product Number | LFG561M35045JVA |
Description | CAP ALUM 560UF 20% 400V SNAP-IN |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 237mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 237mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.47 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 $ | 8,32 $ |
| 10 | 6,65000 $ | 66,50 $ |
| 20 | 4,99000 $ | 99,80 $ |
| 50 | 4,57600 $ | 228,80 $ |
| 200 | 4,16000 $ | 832,00 $ |
| Unit Price without VAT: | 8,32000 $ |
|---|---|
| Unit Price with VAT: | 9,90080 $ |

