
LFG221H22045JVA | |
|---|---|
DigiKey Part Number | 6337-LFG221H22045JVA-ND |
Manufacturer | |
Manufacturer Product Number | LFG221H22045JVA |
Description | CAP ALUM 220UF 15% 400V SNAP-IN |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 475mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7343 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±15% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 475mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,42200 € | 24,22 € |
| 20 | 1,98050 € | 39,61 € |
| 50 | 1,75920 € | 87,96 € |
| 200 | 1,63180 € | 326,36 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

